Part Details for 86094327313755E1LF by Amphenol Communications Solutions
Overview of 86094327313755E1LF by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 86094327313755E1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K0493
|
Newark | Connector, Din 41612, Header, 32P, 4Row, Product Range:Fci 8609 Series, No. Of Contacts:32Contacts, Gender:Header, Pitch Spacing:2.54Mm, No. Of Rows:4 Row, Rows Loaded:A + C, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Amphenol Communications Solutions 86094327313755E1LF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 23 |
|
$0.5580 | Buy Now |
DISTI #
609-2117-ND
|
DigiKey | CONN DIN HDR 48POS PCB RA GOLD Min Qty: 1 Lead time: 13 Weeks Container: Tray |
2296 In Stock |
|
$1.9776 / $3.6600 | Buy Now |
|
Future Electronics | CONN DIN HDR 48POS PCB RA GOLD RoHS: Compliant pbFree: Yes Min Qty: 384 Package Multiple: 16 Lead time: 11 Weeks Container: Tray | 0Tray |
|
$1.8400 / $1.9000 | Buy Now |
|
Onlinecomponents.com | Conn DIN 41612 HDR 32 POS 2.54mm Solder RA Thru-Hole Tray RoHS: Compliant | 0 |
|
$1.8800 / $2.8600 | Buy Now |
Part Details for 86094327313755E1LF
86094327313755E1LF CAD Models
86094327313755E1LF Part Data Attributes
|
86094327313755E1LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
86094327313755E1LF
Amphenol Communications Solutions
DIN Headers & Receptacles, Backplane Connector, Header, Right Angle, Through Hole, Style C/2, 32 ways, Class II
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | ROHS COMPLIANT | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: DIN 41612 | |
Body Breadth | 0.437 inch | |
Body Length | 2.126 inch | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 1.5 A | |
Terminal Length | 0.108 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 |
Alternate Parts for 86094327313755E1LF
This table gives cross-reference parts and alternative options found for 86094327313755E1LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 86094327313755E1LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
86094327313765000E | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 86094327313755E1LF vs 86094327313765000E |
8609.432.73.13.745.000.E1 | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 86094327313755E1LF vs 8609.432.73.13.745.000.E1 |
8609.432.73.13.765.000.E1 | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 86094327313755E1LF vs 8609.432.73.13.765.000.E1 |
86094327313755000E1 | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle | Amphenol FCi | 86094327313755E1LF vs 86094327313755000E1 |
86094327313765000E | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 86094327313755E1LF vs 86094327313765000E |
86094327313755000E | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 86094327313755E1LF vs 86094327313755000E |
8609.432.73.13.755.000.E1 | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 86094327313755E1LF vs 8609.432.73.13.755.000.E1 |
8609.432.73.13.745.000.E1 | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 86094327313755E1LF vs 8609.432.73.13.745.000.E1 |
86094327313745000E | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 86094327313755E1LF vs 86094327313745000E |
86094327313765000E1 | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle | Amphenol FCi | 86094327313755E1LF vs 86094327313765000E1 |