Part Details for 86094327815748ELF by Amphenol Communications Solutions
Overview of 86094327815748ELF by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 86094327815748ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AC1757
|
Newark | 86094327815748Elf-Din Type R W/W Hdr Lfcnr/Tray |Amphenol Communications Solutions 86094327815748ELF Min Qty: 224 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9220 / $1.2700 | Buy Now |
DISTI #
86094327815748ELF-ND
|
DigiKey | CONN DIN HDR 96POS PCB GOLD Min Qty: 224 Lead time: 9 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.2221 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 224 Package Multiple: 16 Lead time: 7 Weeks Container: Tray | 0Tray |
|
$0.7390 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7550 / $1.1350 | Buy Now |
Part Details for 86094327815748ELF
86094327815748ELF CAD Models
86094327815748ELF Part Data Attributes
|
86094327815748ELF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
86094327815748ELF
Amphenol Communications Solutions
DIN Straight Header Wire Wrap Solder Style R 32 ways, Class III
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: DIN 41612 | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 5.08 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 32 |
Alternate Parts for 86094327815748ELF
This table gives cross-reference parts and alternative options found for 86094327815748ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 86094327815748ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8609.432.78.15.768.000.E1 | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle, | Amphenol Communications Solutions | 86094327815748ELF vs 8609.432.78.15.768.000.E1 |
86094327815768ELF | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Straight, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | 86094327815748ELF vs 86094327815768ELF |
86094327815758ELF | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Straight, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | 86094327815748ELF vs 86094327815758ELF |
86094327815768ELF | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Straight, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | 86094327815748ELF vs 86094327815768ELF |
8609.432.78.15.758.000.E1 | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle | Amphenol FCi | 86094327815748ELF vs 8609.432.78.15.758.000.E1 |
8609.432.78.15.748.000.E1 | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle | Amphenol FCi | 86094327815748ELF vs 8609.432.78.15.748.000.E1 |
8609.432.78.15.748.000.E1 | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle, | Amphenol Communications Solutions | 86094327815748ELF vs 8609.432.78.15.748.000.E1 |