Part Details for 86094647113765ELF by Amphenol FCi
Overview of 86094647113765ELF by Amphenol FCi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86094647113765ELF | Amphenol Communications Solutions | DIN Headers & Receptacles, Backplane Connector, Header, Right Angle, Through Hole, Style C, 64 ways, Class I |
Price & Stock for 86094647113765ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73476856
|
RS | 86094647113765ELF-DIN TYPE C RA HDR LF CNR | Amphenol FCI (Amphenol CS) 86094647113765ELF Min Qty: 176 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2000 | RFQ |
DISTI #
BRG86094647113765ELF
|
Heilind Electronics | 86094647113765ELF-DIN TYPE C R | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
32011004
|
Verical | DIN Headers & Receptacles, Backplane Connector, Header, Right Angle, Through Hole, Style C, 64 ways, Class I RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 228 |
|
$3.6400 / $4.3300 | Buy Now |
DISTI #
BRG86094647113765ELF
|
Interstate Connecting Components | 86094647113765ELF-DIN TYPE C R | 0 |
|
Buy Now | |
DISTI #
86094647113765ELF
|
PEI Genesis | DIN TYPE C RA HDR LF CNR Min Qty: 1 | 96 |
|
$1.4800 / $1.5000 | Buy Now |
Part Details for 86094647113765ELF
86094647113765ELF CAD Models
86094647113765ELF Part Data Attributes
|
86094647113765ELF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
86094647113765ELF
Amphenol FCi
Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: DIN 41612 | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 86094647113765ELF
This table gives cross-reference parts and alternative options found for 86094647113765ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 86094647113765ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
86094647113765E1LF | Din Headers and Receptacles, Backplane connectors, Right Angle Header Solder-to-Board Style C64 ways, Class I | Amphenol Communications Solutions | 86094647113765ELF vs 86094647113765E1LF |
86094647113765E1LF | Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 86094647113765ELF vs 86094647113765E1LF |
86094647113765000ELF | Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 86094647113765ELF vs 86094647113765000ELF |
86094647113765000ELF | Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 86094647113765ELF vs 86094647113765000ELF |