Part Details for 86094647814745ELF by Amphenol Corporation
Overview of 86094647814745ELF by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86094647814745ELF | Amphenol Communications Solutions | DIN Headers & Receptacles, Backplane Connector, Straight Header, Solder-to-Board Style R, 64 ways, Class III |
Price & Stock for 86094647814745ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86094647814745ELF
|
Avnet Americas | Conn DIN 41612 HDR 64 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: 86094647814745ELF) RoHS: Compliant Min Qty: 352 Package Multiple: 352 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$1.0718 | Buy Now |
DISTI #
649-8694647814745ELF
|
Mouser Electronics | DIN 41612 Connectors DIN RoHS: Compliant | 290 |
|
$1.3000 / $2.3800 | Buy Now |
DISTI #
86094647814745ELF
|
TTI | DIN 41612 Connectors DIN RoHS: Compliant pbFree: Pb-Free Min Qty: 352 Package Multiple: 16 Container: Tray | Americas - 0 |
|
$1.0700 / $1.2100 | Buy Now |
DISTI #
86094647814745ELF
|
Avnet Abacus | (Alt: 86094647814745ELF) RoHS: Compliant Min Qty: 352 Package Multiple: 352 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |