There are no models available for this part yet.
Overview of 86094647814755E1LF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86094647814755E1LF | Amphenol Communications Solutions | DIN Straight Header Solder-to-Board Style R 64 ways, Class II |
Price & Stock for 86094647814755E1LF by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73477088
|
RS | 86094647814755E1LF-DIN HEADER STR STB R | Amphenol FCI (Amphenol CS) 86094647814755E1LF Min Qty: 192 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3700 | RFQ | |
DISTI #
BRG86094647814755E1LF
|
Heilind Electronics | 86094647814755E1LF-DIN HEADER | Americas - 0 in Stock |
|
Buy Now | ||
Bristol Electronics | 384 |
|
RFQ | ||||
Quest Components | BOARD EURO CONNECTOR, 64 CONTACT(S), 2 ROW(S), MALE, STRAIGHT, SOLDER TERMINAL | 307 |
|
$3.0248 / $4.9050 | Buy Now | ||
DISTI #
BRG86094647814755E1LF
|
Interstate Connecting Components | 86094647814755E1LF-DIN HEADER | 0 |
|
Buy Now |
CAD Models for 86094647814755E1LF by Amphenol FCi
Part Data Attributes for 86094647814755E1LF by Amphenol FCi
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FCI
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD EURO CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
64
|
Alternate Parts for 86094647814755E1LF
This table gives cross-reference parts and alternative options found for 86094647814755E1LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 86094647814755E1LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8609.464.78.14.755.000.E1 | Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Amphenol FCi | 86094647814755E1LF vs 8609.464.78.14.755.000.E1 |
86094647814755E1LF | DIN Straight Header Solder-to-Board Style R 64 ways, Class II | Amphenol Communications Solutions | 86094647814755E1LF vs 86094647814755E1LF |
86094647814755ELF | DIN Headers & Receptacles, Backplane Connector, Straight Header, Solder-to-Board Style R, 64 ways, Class II, Tail Length: 4mm | Amphenol Communications Solutions | 86094647814755E1LF vs 86094647814755ELF |
86094647814755ELF | Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 86094647814755E1LF vs 86094647814755ELF |
86094647814755ECLF | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | 86094647814755E1LF vs 86094647814755ECLF |