Part Details for 86094647814765ELF by Amphenol FCi
Overview of 86094647814765ELF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86094647814765ELF | Amphenol Communications Solutions | DIN Headers & Receptacles, Backplane Connector, Straight Header, Solder-to-Board Style R, 64 ways, Class I, Tail Length: 4mm |
Price & Stock for 86094647814765ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73476863
|
RS | 86094647814765ELF-DIN TYPE R STR HDR CNR | Amphenol FCI (Amphenol CS) 86094647814765ELF Min Qty: 176 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8700 | RFQ |
DISTI #
BRG86094647814765ELF
|
Heilind Electronics | 86094647814765ELF-DIN TYPE R S STRAIGHT HEADER SOLDER-TO-BOAR | Americas - 0 in Stock |
|
$2.4113 / $2.4917 | Buy Now |
DISTI #
BRG86094647814765ELF
|
Interstate Connecting Components | 86094647814765ELF-DIN TYPE R S STRAIGHT HEADER SOLDER-TO-BOAR | 0 |
|
$2.4113 / $2.4917 | Buy Now |
Part Details for 86094647814765ELF
86094647814765ELF CAD Models
86094647814765ELF Part Data Attributes
|
86094647814765ELF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
86094647814765ELF
Amphenol FCi
Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: DIN 41612 | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 86094647814765ELF
This table gives cross-reference parts and alternative options found for 86094647814765ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 86094647814765ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8609.464.78.14.765.000.E1 | Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Amphenol FCi | 86094647814765ELF vs 8609.464.78.14.765.000.E1 |
86094647814765000E1 | Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle | Amphenol FCi | 86094647814765ELF vs 86094647814765000E1 |