There are no models available for this part yet.
Overview of 86094648114B55F1LF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86094648114B55F1LF | Amphenol Communications Solutions | DIN 41612 TYPE C High Temperature Receptacles, 2.54mm pitch per row ,standard mount |
Price & Stock for 86094648114B55F1LF by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73476867
|
RS | 86094648114B55F1LF-DIN TYPE C STR REC LFCNR | Amphenol FCI (Amphenol CS) 86094648114B55F1LF Min Qty: 176 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4100 | RFQ | |
DISTI #
BRG86094648114B55F1LF
|
Heilind Electronics | 86094648114B55F1LF-DIN TYPE C | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
BRG86094648114B55F1LF
|
Interstate Connecting Components | 86094648114B55F1LF-DIN TYPE C | 0 |
|
Buy Now |