Part Details for 86094648114H55V1LF by Amphenol FCi
Overview of 86094648114H55V1LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 86094648114H55V1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73474941
|
RS | 86094648114H55V1LF-DIN TYPE C STR REC LFCNR | Amphenol FCI (Amphenol CS) 86094648114H55V1LF Min Qty: 112 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7500 | RFQ |
DISTI #
BRG86094648114H55V1LF
|
Heilind Electronics | OEM ITEM 556-5FDF-DIN PCB RECEPTAC | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG86094648114H55V1LF
|
Interstate Connecting Components | OEM ITEM 556-5FDF-DIN PCB RECEPTAC | 0 |
|
Buy Now |
Part Details for 86094648114H55V1LF
86094648114H55V1LF CAD Models
86094648114H55V1LF Part Data Attributes
|
86094648114H55V1LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
86094648114H55V1LF
Amphenol FCi
Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: DIN 41612 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 86094648114H55V1LF
This table gives cross-reference parts and alternative options found for 86094648114H55V1LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 86094648114H55V1LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70044-515 | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 86094648114H55V1LF vs 70044-515 |
92325-343 | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 86094648114H55V1LF vs 92325-343 |
86094648813755E1LF | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 86094648114H55V1LF vs 86094648813755E1LF |
86093648110735000E1 | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 86094648114H55V1LF vs 86093648110735000E1 |
8609-464-81-15-H55-000-E2 | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 86094648114H55V1LF vs 8609-464-81-15-H55-000-E2 |
86094648109768E1LF | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 86094648114H55V1LF vs 86094648109768E1LF |
86093648109765000E1 | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 86094648114H55V1LF vs 86093648109765000E1 |
86092648813748VCLF | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | 86094648114H55V1LF vs 86092648813748VCLF |
8609-464-88-13-755-369-E2 | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 86094648114H55V1LF vs 8609-464-88-13-755-369-E2 |
86094648124H45VBLF | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 86094648114H55V1LF vs 86094648124H45VBLF |