Part Details for 86094648115765E1LF by Amphenol Corporation
Overview of 86094648115765E1LF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86094648115765E1LF | Amphenol Communications Solutions | DIN Straight Receptacle Wire Wrap Solder Style C 64 ways, Class I, Tail Length: 13.1mm |
Price & Stock for 86094648115765E1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86094648115765E1LF
|
Avnet Americas | Conn DIN 41612 RCP 64 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 86094648115765E1LF) RoHS: Compliant Min Qty: 224 Package Multiple: 224 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$4.6604 | Buy Now |
DISTI #
649-4648115765E1LF
|
Mouser Electronics | DIN 41612 Connectors 64P STRT RECEPTACLE STYLE C RoHS: Compliant | 0 |
|
$6.6700 / $7.7400 | Order Now |
DISTI #
86094648115765E1LF
|
Avnet Abacus | Conn DIN 41612 RCP 64 POS 2.54mm Solder ST Thru-Hole Tray (Alt: 86094648115765E1LF) RoHS: Compliant Min Qty: 224 Package Multiple: 224 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |