Part Details for 86094648190755CKLF by Amphenol FCi
Overview of 86094648190755CKLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 86094648190755CKLF
86094648190755CKLF CAD Models
86094648190755CKLF Part Data Attributes:
|
86094648190755CKLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
86094648190755CKLF
Amphenol FCi
Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, Receptacle, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Termination | MATTE TIN (295) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 64 |
Alternate Parts for 86094648190755CKLF
This table gives cross-reference parts and alternative options found for 86094648190755CKLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 86094648190755CKLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
85253-214 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal | Amphenol FCi | 86094648190755CKLF vs 85253-214 |
86094647113755ADLF | Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 86094648190755CKLF vs 86094647113755ADLF |
8609.396.81.94.745.000.E3 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug, | Amphenol Communications Solutions | 86094648190755CKLF vs 8609.396.81.94.745.000.E3 |
86094647113H45000E | Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 86094648190755CKLF vs 86094647113H45000E |
86095325113755AZLF | Board Euro Connector, 32 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 86094648190755CKLF vs 86095325113755AZLF |
86094647113H65E1LF | Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 86094648190755CKLF vs 86094647113H65E1LF |
77336-664 | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 86094648190755CKLF vs 77336-664 |
86094647894765CLLF | Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 86094648190755CKLF vs 86094647894765CLLF |
86094647894765003E1 | Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 86094648190755CKLF vs 86094647894765003E1 |
86094647113765000ELF | Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 86094648190755CKLF vs 86094647113765000ELF |