Part Details for 86094648194745E3LF by Amphenol FCi
Overview of 86094648194745E3LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 86094648194745E3LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73477094
|
RS | 86094648194745E3LF-DIN RECEPT STR PF C | Amphenol FCI (Amphenol CS) 86094648194745E3LF Min Qty: 192 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7400 | RFQ |
DISTI #
BRG86094648194745E3LF
|
Heilind Electronics | 86094648194745E3LF-DIN RECEPT | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG86094648194745E3LF
|
Interstate Connecting Components | 86094648194745E3LF-DIN RECEPT | 0 |
|
Buy Now |
Part Details for 86094648194745E3LF
86094648194745E3LF CAD Models
86094648194745E3LF Part Data Attributes
|
86094648194745E3LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
86094648194745E3LF
Amphenol FCi
Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, Receptacle, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: DIN 41612 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 86094648194745E3LF
This table gives cross-reference parts and alternative options found for 86094648194745E3LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 86094648194745E3LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
86094648194795000E3 | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 86094648194745E3LF vs 86094648194795000E3 |
86094648194755000E3 | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, Receptacle | Amphenol FCi | 86094648194745E3LF vs 86094648194755000E3 |
86094648194795E3LF | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 86094648194745E3LF vs 86094648194795E3LF |
8609.464.81.94.745.000.E3 | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug, | Amphenol Communications Solutions | 86094648194745E3LF vs 8609.464.81.94.745.000.E3 |
8609.464.81.94.745.000.E3 | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | Amphenol FCi | 86094648194745E3LF vs 8609.464.81.94.745.000.E3 |
86094648194755000E3 | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, Receptacle, | Amphenol Communications Solutions | 86094648194745E3LF vs 86094648194755000E3 |
86094648194745000E3 | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, Receptacle, | Amphenol Communications Solutions | 86094648194745E3LF vs 86094648194745000E3 |
86094648194745000E3 | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, Receptacle | Amphenol FCi | 86094648194745E3LF vs 86094648194745000E3 |
86094648194765000E3 | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, Receptacle | Amphenol FCi | 86094648194745E3LF vs 86094648194765000E3 |
8609.464.81.94.755.000.E3 | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug, | Amphenol Communications Solutions | 86094648194745E3LF vs 8609.464.81.94.755.000.E3 |