Part Details for 86094648813H55V1LF by Amphenol Corporation
Overview of 86094648813H55V1LF by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86094648813H55V1LF | Amphenol Communications Solutions | Din Headers and Receptacles, Backplane connectors, Right Angle Receptacle Solder-to-Board Style R 64 ways, Class II, Tail Length: 3mm, with Harpoon |
Price & Stock for 86094648813H55V1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86094648813H55V1LF
|
Avnet Americas | Conn DIN 41612 RCP 64 POS 2.54mm Solder RA Thru-Hole Tray - Trays (Alt: 86094648813H55V1LF) RoHS: Not Compliant Min Qty: 352 Package Multiple: 352 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.5554 | Buy Now |
DISTI #
649-864648813H55V1LF
|
Mouser Electronics | DIN 41612 Connectors 86094648813H55V1LF-DIN TYPE R RA REC CNR LF RoHS: Compliant | 114 |
|
$1.9000 / $2.1600 | Buy Now |
DISTI #
86094648813H55-0
|
TME | 86094648813H55V1LF Min Qty: 12 | 180 |
|
$2.8628 / $3.7674 | Buy Now |
DISTI #
86094648813H55V1LF
|
Avnet Abacus | Conn DIN 41612 RCP 64 POS 2.54mm Solder RA Thru-Hole Tray (Alt: 86094648813H55V1LF) RoHS: Compliant Min Qty: 352 Package Multiple: 352 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |