Part Details for 86094648894745E3LF by Amphenol FCi
Overview of 86094648894745E3LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86094648894745E3LF | Amphenol Communications Solutions | DIN Right Angle Receptacle Press-Fit Style R 64 ways, Class III, Tail Length: 3mm |
Price & Stock for 86094648894745E3LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73454460
|
RS | 86094648894745E3LF-DIN RECEPT RA PF R | Amphenol FCI (Amphenol CS) 86094648894745E3LF Min Qty: 384 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0500 | RFQ |
DISTI #
BRG86094648894745E3LF
|
Heilind Electronics | 86094648894745E3LF-DIN RECEPT | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG86094648894745E3LF
|
Interstate Connecting Components | 86094648894745E3LF-DIN RECEPT | 0 |
|
Buy Now |
Part Details for 86094648894745E3LF
86094648894745E3LF CAD Models
86094648894745E3LF Part Data Attributes
|
86094648894745E3LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
86094648894745E3LF
Amphenol FCi
Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Right Angle, Wire Wrap Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: DIN 41612 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 86094648894745E3LF
This table gives cross-reference parts and alternative options found for 86094648894745E3LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 86094648894745E3LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
86094648894765000E3 | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | 86094648894745E3LF vs 86094648894765000E3 |
86094648894755000E3 | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | 86094648894745E3LF vs 86094648894755000E3 |
86094648894755E3LF | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | 86094648894745E3LF vs 86094648894755E3LF |
86094648894765000E3 | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, | Amphenol Communications Solutions | 86094648894745E3LF vs 86094648894765000E3 |
86094648894755000E3 | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, | Amphenol Communications Solutions | 86094648894745E3LF vs 86094648894755000E3 |
8609.464.88.94.755.000.E3 | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Press Fit Terminal, Plug | Amphenol FCi | 86094648894745E3LF vs 8609.464.88.94.755.000.E3 |
8609.464.88.94.765.000.E3 | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Right Angle, Press Fit Terminal | Amphenol FCi | 86094648894745E3LF vs 8609.464.88.94.765.000.E3 |
8609.464.88.94.745.000.E3 | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Right Angle, Press Fit Terminal | Amphenol FCi | 86094648894745E3LF vs 8609.464.88.94.745.000.E3 |
86094648894755E3LF | Din Headers and Receptacles, Backplane connectors, Right Angle Receptacle Press-Fit Style R 64 ways, Class II, Tail Length: 3mm | Amphenol Communications Solutions | 86094648894745E3LF vs 86094648894755E3LF |