Datasheets
86094967815785000E by:

Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, Wire Wrap Terminal

Part Details for 86094967815785000E by Amphenol FCi

Overview of 86094967815785000E by Amphenol FCi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 86094967815785000E

86094967815785000E CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

86094967815785000E Part Data Attributes

86094967815785000E Amphenol FCi
Buy Now Datasheet
Compare Parts:
86094967815785000E Amphenol FCi Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, Wire Wrap Terminal
Part Life Cycle Code Active
Ihs Manufacturer FCI
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature STANDARD: DIN 41612
Connector Type BOARD EURO CONNECTOR
Contact Finish Mating TIN LEAD OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL
Contact Gender MALE
DIN Conformance YES
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 3
Option GENERAL PURPOSE
Terminal Pitch 2.54 mm
Termination Type WIRE WRAP
Total Number of Contacts 96
UL Flammability Code 94V-0

Alternate Parts for 86094967815785000E

This table gives cross-reference parts and alternative options found for 86094967815785000E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 86094967815785000E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
86093967896755877 Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 86094967815785000E vs 86093967896755877
91322-010 Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal Amphenol FCi 86094967815785000E vs 91322-010
86093967893755CLLF Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol Communications Solutions 86094967815785000E vs 86093967893755CLLF
86093967991755000E1 Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, Amphenol Communications Solutions 86094967815785000E vs 86093967991755000E1
86093967893765003E1 Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal Amphenol FCi 86094967815785000E vs 86093967893765003E1
5-1393659-0 96 CONTACT(S), MALE, STRAIGHT TWO PART EURO CONNECTOR, SOLDER, PLUG TE's AMP 86094967815785000E vs 5-1393659-0
V42254B1263R960 96 CONTACT(S), MALE, STRAIGHT TWO PART EURO CONNECTOR, PRESS FIT TE Connectivity 86094967815785000E vs V42254B1263R960
86093967113755SRLF Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol Communications Solutions 86094967815785000E vs 86093967113755SRLF
86093967113H85PALF Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol Communications Solutions 86094967815785000E vs 86093967113H85PALF
86093967997765000 Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal Amphenol FCi 86094967815785000E vs 86093967997765000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 86094967815785000E by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 86094967815785000E by Amphenol FCi

  • Please alert me when 86094967815785000E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 86094967815785000E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 86094967815785000E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 86094967815785000E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 86094967815785000E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 86094967815785000E by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: