Part Details for 8609532 (ALTERNATE: 8609532) by RS Pro
Overview of 8609532 (ALTERNATE: 8609532) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8609532 (ALTERNATE: 8609532)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70658512
|
RS | Non-Fusible Disconnect Switch, 3 Pole 32 A 15 kW IP65, Panel Mount | RS PRO 8609532 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 19 |
|
$29.6700 / $31.2200 | Buy Now |