Part Details for 860B1203 by Vishay Intertechnologies
Overview of 860B1203 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 860B1203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
860B1203
|
Avnet Americas | 860 Series 1-13/16 Inch Ten Turn Wirewound Potentiometer 1 Section 20K Ohm 3% Bushing Mount - Boxed Product (Development Kits) (Alt: 860B1203) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$124.7656 / $158.4986 | Buy Now |
DISTI #
594-860-1203
|
Mouser Electronics | Precision Potentiometers 1-13/16" WW 20Kohms 10 turn Bushing Mt RoHS: Compliant | 0 |
|
$144.4600 / $158.8500 | Order Now |
DISTI #
860B1203
|
Avnet Americas | 860 Series 1-13/16 Inch Ten Turn Wirewound Potentiometer 1 Section 20K Ohm 3% Bushing Mount - Boxed Product (Development Kits) (Alt: 860B1203) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$124.7656 / $158.4986 | Buy Now |