Part Details for 861-13-005-10-002000 by Mill-Max Mfg Corp
Overview of 861-13-005-10-002000 by Mill-Max Mfg Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for 861-13-005-10-002000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
861-13-005-10-002000-ND
|
DigiKey | CONN RCPT 5POS 0.039 GOLD PCB Min Qty: 1 Lead time: 2 Weeks Container: Tube |
92 In Stock |
|
$12.9265 / $19.8100 | Buy Now |
DISTI #
575-8611300510002000
|
Mouser Electronics | Headers & Wire Housings STANDARD SOCKET HEADER RoHS: Compliant | 217 |
|
$9.1900 / $13.9500 | Buy Now |
DISTI #
V99:2348_17725149
|
Arrow Electronics | Conn Socket Strip SKT 5 POS 1mm Solder ST Thru-Hole Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 1836 | Americas - 65 |
|
$2.5210 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 92 Package Multiple: 92 Container: Tube | 0Tube |
|
$11.2600 | Buy Now |
|
Bisco Industries | 194 |
|
Buy Now | ||
DISTI #
30247052
|
Verical | Conn Socket Strip SKT 5 POS 1mm Solder ST Thru-Hole Min Qty: 3 Package Multiple: 1 Date Code: 1836 | Americas - 65 |
|
$2.5210 | Buy Now |
DISTI #
000000000005708133
|
Sager | Headers & Wire Housings STANDARD SOCKET HEADER Min Qty: 50 | 0 |
|
$3.8300 / $18.6800 | Buy Now |
Part Details for 861-13-005-10-002000
861-13-005-10-002000 CAD Models
861-13-005-10-002000 Part Data Attributes:
|
861-13-005-10-002000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
861-13-005-10-002000
Mill-Max Mfg Corp
Board Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |