Part Details for 861-87-012-40-001191 by PRECI-DIP SSA
Overview of 861-87-012-40-001191 by PRECI-DIP SSA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 861-87-012-40-001191
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
861-87-012-40-001191-ND
|
DigiKey | CONN SCKT 12P 0.039 GOLD SMD RA Min Qty: 6000 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.7177 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.0900 / $5.7100 | Buy Now | |
DISTI #
861-87-012-40-001191
|
Avnet Abacus | Conn Socket Strip SKT 12 POS 1mm Solder RA SMD T/R - Tape and Reel (Alt: 861-87-012-40-001191) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 6 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Limited Stock - email | 0 |
|
RFQ |
Part Details for 861-87-012-40-001191
861-87-012-40-001191 CAD Models
861-87-012-40-001191 Part Data Attributes
|
861-87-012-40-001191
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
861-87-012-40-001191
PRECI-DIP SSA
Board Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |