Part Details for 86101-43-A-02 by Winchester Interconnect
Overview of 86101-43-A-02 by Winchester Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK4018DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 400V 43A 100Mohm To-3P | |
5962-8861012ZA | Renesas Electronics Corporation | 2K x 16 Dual-Port RAM | |
5962-8861010ZA | Renesas Electronics Corporation | 2K x 16 Dual-Port RAM |
Price & Stock for 86101-43-A-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | (H) DSCC H110-02-43-A Package Multiple: 1 | 1029 |
|
Buy Now |