There are no models available for this part yet.
Overview of 861021483001 by Wurth Elektronik
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 861021483001 by Wurth Elektronik
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81AK9725
|
Newark | Cap, Alu Elec, 33Uf, 450V, Snap In Rohs Compliant: Yes |Wurth Elektronik 861021483001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 70 |
|
$1.8100 / $3.3600 | Buy Now | |
DISTI #
732-6507-ND
|
DigiKey | CAP ALUM 33UF 20% 450V SNAP TH Min Qty: 1 Lead time: 26 Weeks Container: Tray |
31 In Stock |
|
$1.3790 / $3.0100 | Buy Now | |
DISTI #
710-861021483001
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In WCAP-AIG5 33uF 450V 20% Snap In RoHS: Compliant | 78 |
|
$1.3300 / $3.0200 | Buy Now |
CAD Models for 861021483001 by Wurth Elektronik
Part Data Attributes for 861021483001 by Wurth Elektronik
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WURTH ELEKTRONIK GMBH & CO KG
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Würth Elektronik
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
Number of Terminals
|
2
|