Part Details for 861021486030 by Wurth Elektronik
Overview of 861021486030 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for 861021486030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y3755
|
Newark | Electrolytic Capacitor, Snap-In, Wcap-Aig5 Series, 270 F, 20%, 450 V, 35 Mm Rohs Compliant: Yes |Wurth Elektronik 861021486030 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.5300 / $11.0000 | Buy Now |
DISTI #
732-6632-ND
|
DigiKey | CAP ALUM 270UF 20% 450V SNAP Min Qty: 1 Lead time: 26 Weeks Container: Tray |
50 In Stock |
|
$5.4630 / $10.4300 | Buy Now |
DISTI #
710-861021486030
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In WCAP-AIG5 270uF 450V 20% Snap In RoHS: Compliant | 0 |
|
$5.4600 / $10.4300 | Order Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | 40 |
|
$8.0808 / $13.1040 | Buy Now | |
DISTI #
2466040
|
element14 Asia-Pacific | CAP, 270F, 450V, ALU ELEC, SNAP-IN RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.3630 / $10.9174 | Buy Now |
DISTI #
2466040
|
Farnell | CAP, 270F, 450V, ALU ELEC, SNAP-IN RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 0 Days Container: Each | 0 |
|
$6.0620 / $10.4026 | Buy Now |
Part Details for 861021486030
861021486030 CAD Models
861021486030 Part Data Attributes
|
861021486030
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
861021486030
Wurth Elektronik
WCAP-AIG5 Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |