Part Details for 861101483002 by Wurth Elektronik
Overview of 861101483002 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 861101483002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-6511-ND
|
DigiKey | CAP ALUM 68UF 20% 450V SNAP TH Min Qty: 1 Lead time: 26 Weeks Container: Tray |
100 In Stock |
|
$1.5340 / $3.3500 | Buy Now |
DISTI #
710-861101483002
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In WCAP-AIL8 68uF 450V 20% Snap In RoHS: Compliant | 0 |
|
$1.5300 / $3.3600 | Order Now |
|
Bristol Electronics | Min Qty: 2 | 45 |
|
$1.8750 / $3.0000 | Buy Now |
|
Quest Components | 36 |
|
$1.5000 / $4.0000 | Buy Now |
Part Details for 861101483002
861101483002 CAD Models
861101483002 Part Data Attributes
|
861101483002
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
861101483002
Wurth Elektronik
WCAP-AIL8 Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |