Part Details for 861101487033 by Wurth Elektronik
Overview of 861101487033 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 861101487033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y3790
|
Newark | Electrolytic Capacitor, Snap-In, Wcap-Ail8 Series, 680 F, 20%, 450 V, 40 Mm Rohs Compliant: Yes |Wurth Elektronik 861101487033 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$14.5200 / $19.7000 | Buy Now |
DISTI #
732-6677-ND
|
DigiKey | CAP ALUM 680UF 20% 450V SNAP Min Qty: 1 Lead time: 26 Weeks Container: Tray |
43 In Stock |
|
$12.2350 / $18.4900 | Buy Now |
DISTI #
710-861101487033
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In WCAP-AIL8 680uF 450V 20% Snap In RoHS: Compliant | 62 |
|
$12.2300 / $18.4900 | Buy Now |
Part Details for 861101487033
861101487033 CAD Models
861101487033 Part Data Attributes:
|
861101487033
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
861101487033
Wurth Elektronik
WCAP-AIL8 Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |