Part Details for 861111483002 by Wurth Elektronik
Overview of 861111483002 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 861111483002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y3793
|
Newark | Electrolytic Capacitor, Snap-In, Wcap-Ail5 Series, 47 F, 20%, 450 V, 22 Mm Rohs Compliant: Yes |Wurth Elektronik 861111483002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 91 |
|
$1.8000 / $3.3200 | Buy Now |
DISTI #
732-6509-ND
|
DigiKey | CAP ALUM 47UF 20% 450V SNAP TH Min Qty: 1 Lead time: 26 Weeks Container: Tray |
51 In Stock |
|
$1.4480 / $3.1600 | Buy Now |
DISTI #
710-861111483002
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In WCAP-AIL5 47uF 450V 20% Snap In RoHS: Compliant | 132 |
|
$1.4000 / $3.1700 | Buy Now |
Part Details for 861111483002
861111483002 CAD Models
861111483002 Part Data Attributes
|
861111483002
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
861111483002
Wurth Elektronik
WCAP-AIL5 Aluminum Electrolytic Capacitors
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Number of Terminals | 2 |