Part Details for 861111485028 by Wurth Elektronik
Overview of 861111485028 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 861111485028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y3819
|
Newark | Electrolytic Capacitor, Snap-In, Wcap-Ail5 Series, 270 F, 20%, 450 V, 30 Mm Rohs Compliant: Yes |Wurth Elektronik 861111485028 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.2200 / $12.1200 | Buy Now |
DISTI #
732-6636-ND
|
DigiKey | CAP ALUM 270UF 20% 450V SNAP Min Qty: 1 Lead time: 26 Weeks Container: Tray |
50 In Stock |
|
$5.6700 / $10.8200 | Buy Now |
DISTI #
710-861111485028
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In WCAP-AIL5 270uF 450V 20% Snap In RoHS: Compliant | 0 |
|
$5.6700 / $10.8200 | Order Now |
Part Details for 861111485028
861111485028 CAD Models
861111485028 Part Data Attributes:
|
861111485028
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
861111485028
Wurth Elektronik
WCAP-AIL5 Aluminum Electrolytic Capacitors
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Number of Terminals | 2 |