-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (wet)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK6902
|
Newark | Cap, 4700Uf, 63V, Alu Elec, Snap-In Rohs Compliant: Yes |Wurth Elektronik 861140786018 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 64 |
|
$5.6900 / $7.7900 | Buy Now |
DISTI #
732-11887-ND
|
DigiKey | CAP ALUM 4700UF 20% 63V SNAP Min Qty: 1 Lead time: 26 Weeks Container: Tray |
74 In Stock |
|
$4.7980 / $6.8100 | Buy Now |
DISTI #
710-861140786018
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In WCAP-AI3H 4700uF 63V 20% Snap In RoHS: Compliant | 0 |
|
$4.7900 / $6.8100 | Order Now |
DISTI #
4061385
|
element14 Asia-Pacific | CAP, 4700UF, 63V, ALU ELEC, SNAP-IN RoHS: Compliant Min Qty: 1 Container: Each | 64 |
|
$4.9598 / $7.1887 | Buy Now |
DISTI #
4061385
|
Farnell | CAP, 4700UF, 63V, ALU ELEC, SNAP-IN RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 0 Days Container: Each | 64 |
|
$4.5906 / $8.0585 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
861140786018
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
861140786018
Wurth Elektronik
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |