Part Details for 861140786024 by Wurth Elektronik
Overview of 861140786024 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 861140786024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK6903
|
Newark | Cap, 10000Uf, 63V, Alu Elec, Snap-In Rohs Compliant: Yes |Wurth Elektronik 861140786024 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$10.9000 / $14.9200 | Buy Now |
DISTI #
732-11888-ND
|
DigiKey | CAP ALUM 10000UF 20% 63V SNAP TH Min Qty: 1 Lead time: 26 Weeks Container: Tray |
45 In Stock |
|
$9.1460 / $13.0000 | Buy Now |
DISTI #
710-861140786024
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In WCAP-AI3H 10000uF 63V 20% Snap In RoHS: Compliant | 93 |
|
$9.1400 / $13.0000 | Buy Now |
Part Details for 861140786024
861140786024 CAD Models
861140786024 Part Data Attributes
|
861140786024
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
861140786024
Wurth Elektronik
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |