Part Details for 861141484009 by Wurth Elektronik
Overview of 861141484009 by Wurth Elektronik
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Automotive
Price & Stock for 861141484009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y3839
|
Newark | Electrolytic Capacitor, Snap-In, Wcap-Ai3H Series, 100 F, 20%, 450 V, 25 Mm Rohs Compliant: Yes |Wurth Elektronik 861141484009 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 79 |
|
$3.1400 / $5.8300 | Buy Now |
DISTI #
732-861141484009-ND
|
DigiKey | CAP ALUM 100UF 20% 450V SNAP Min Qty: 1 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.4010 / $5.2600 | Buy Now |
DISTI #
710-861141484009
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In WCAP-AI3H 100uF 450V 20% Snap In RoHS: Compliant | 0 |
|
$2.4000 / $5.2600 | Order Now |
DISTI #
2466124
|
element14 Asia-Pacific | CAP, 100F, 450V, ALU ELEC, SNAP-IN RoHS: Compliant Min Qty: 1 Container: Each | 79 |
|
$2.5337 / $5.5548 | Buy Now |
DISTI #
2466124
|
Farnell | CAP, 100F, 450V, ALU ELEC, SNAP-IN RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 0 Days Container: Each | 79 |
|
$2.5115 / $6.0903 | Buy Now |
Part Details for 861141484009
861141484009 CAD Models
861141484009 Part Data Attributes:
|
861141484009
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
861141484009
Wurth Elektronik
WCAP-AI3H Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.6344 mA | |
Length | 31 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Tray | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 690 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |