Part Details for 861141485016 by Wurth Elektronik
Overview of 861141485016 by Wurth Elektronik
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Robotics and Drones
Price & Stock for 861141485016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y3846
|
Newark | Electrolytic Capacitor, Snap-In, Wcap-Ai3H Series, 180 F, 20%, 450 V, 30 Mm Rohs Compliant: Yes |Wurth Elektronik 861141485016 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.0900 / $10.4000 | Buy Now |
DISTI #
732-6623-ND
|
DigiKey | CAP ALUM 180UF 20% 450V SNAP Min Qty: 1 Lead time: 26 Weeks Container: Tray |
32 In Stock |
|
$4.8670 / $9.2900 | Buy Now |
DISTI #
710-861141485016
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In WCAP-AI3H 180uF 450V 20% Snap In RoHS: Compliant | 0 |
|
$4.8600 / $9.2900 | Order Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 49 |
|
$5.6250 / $9.0000 | Buy Now |
|
Quest Components | 40 |
|
$7.1928 / $11.6640 | Buy Now | |
|
Quest Components | 39 |
|
$8.1000 / $12.0000 | Buy Now | |
DISTI #
2466131
|
element14 Asia-Pacific | CAP, 180F, 450V, ALU ELEC, SNAP-IN RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.6357 / $9.8218 | Buy Now |
DISTI #
2466131
|
Farnell | CAP, 180F, 450V, ALU ELEC, SNAP-IN RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 0 Days Container: Each | 0 |
|
$5.3759 / $10.0594 | Buy Now |
Part Details for 861141485016
861141485016 CAD Models
861141485016 Part Data Attributes:
|
861141485016
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
861141485016
Wurth Elektronik
WCAP-AI3H Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.85381 mA | |
Length | 31 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Tray | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1000 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |