Part Details for 861141486021 by Wurth Elektronik
Overview of 861141486021 by Wurth Elektronik
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 861141486021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y3851
|
Newark | Electrolytic Capacitor, Snap-In, Wcap-Ai3H Series, 270 F, 20%, 450 V, 35 Mm Rohs Compliant: Yes |Wurth Elektronik 861141486021 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$9.4000 / $12.7600 | Buy Now |
DISTI #
732-6655-ND
|
DigiKey | CAP ALUM 270UF 20% 450V SNAP Min Qty: 1 Lead time: 26 Weeks Container: Tray |
38 In Stock |
|
$6.7060 / $11.9800 | Buy Now |
DISTI #
710-861141486021
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In WCAP-AI3H 270uF 450V 20% Snap In RoHS: Compliant | 0 |
|
$6.7000 / $11.9800 | Order Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | 40 |
|
$9.9160 / $12.0600 | Buy Now | |
DISTI #
2466136
|
element14 Asia-Pacific | CAP, 270F, 450V, ALU ELEC, SNAP-IN RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$8.3719 / $12.6576 | Buy Now |
DISTI #
2466136
|
Farnell | CAP, 270F, 450V, ALU ELEC, SNAP-IN RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 0 Days Container: Each | 0 |
|
$7.9620 / $12.0309 | Buy Now |
Part Details for 861141486021
861141486021 CAD Models
861141486021 Part Data Attributes:
|
861141486021
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
861141486021
Wurth Elektronik
WCAP-AI3H Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.04571 mA | |
Length | 37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Tray | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1280 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |