Part Details for 861220784007 by Wurth Elektronik
Overview of 861220784007 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 861220784007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK5363
|
Newark | Cap, 3300Uf, 63V, Alu Elec, Snap-In Rohs Compliant: Yes |Wurth Elektronik 861220784007 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 96 |
|
$2.9600 / $4.0700 | Buy Now |
DISTI #
732-11889-ND
|
DigiKey | CAP ALUM 3300UF 20% 63V SNAP TH Min Qty: 1 Lead time: 26 Weeks Container: Tray |
87 In Stock |
|
$2.4840 / $3.5300 | Buy Now |
DISTI #
710-861220784007
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In WCAP-AIE8 3300uF 63V 20% Snap In RoHS: Compliant | 104 |
|
$2.4800 / $3.5400 | Buy Now |
Part Details for 861220784007
861220784007 CAD Models
861220784007 Part Data Attributes
|
861220784007
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
861220784007
Wurth Elektronik
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |