861221084017
Wurth Elektronik
Description: Aluminum Electrolytic Capacitor, Aluminum (wet)

Overview of 861221084017 by Wurth Elektronik

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for 861221084017 by Wurth Elektronik

Part # Manufacturer Description Stock Price Buy
DISTI # 55AK5367
Newark Cap, 1000Uf, 200V, Alu Elec, Snap-In Rohs Compliant: Yes |Wurth Elektronik 861221084017 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 51
  • 1 $8.1400
  • 10 $5.1700
$5.1700 / $8.1400 Buy Now
DISTI # 732-11903-ND
DigiKey CAP ALUM 1000UF 20% 200V SNAP TH Min Qty: 1 Lead time: 26 Weeks Container: Tray 67
In Stock
  • 1 $7.1000
  • 10 $3.5520
$3.5520 / $7.1000 Buy Now
DISTI # 710-861221084017
Mouser Electronics Aluminum Electrolytic Capacitors - Snap In WCAP-AIE8 1000uF 200V 20% Snap In RoHS: Compliant 203
  • 1 $7.1000
  • 10 $3.5700
$3.5700 / $7.1000 Buy Now

CAD Models for 861221084017 by Wurth Elektronik
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 861221084017 by Wurth Elektronik

861221084017
Wurth Elektronik
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
WURTH ELEKTRONIK GMBH & CO KG
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Würth Elektronik
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
Number of Terminals
2
Want to compare parts?
  1. 861221084017
    Wurth Elektronik
    Aluminum Electrolytic Capacitor, Aluminum (wet)
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 861221084017 by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 861221084017 by Wurth Elektronik

Select Manufacturer
Which Manufacturer of 861221084017 would you like to use for your alert(s)?
  • Please alert me when 861221084017 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 861221084017 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 861221084017 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 861221084017 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 861221084017.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 861221084017 by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: