Part Details for 861221483003 by Wurth Elektronik
Overview of 861221483003 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for 861221483003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y3859
|
Newark | Electrolytic Capacitor, Snap-In, Wcap-Aie8 Series, 100 F, 20%, 450 V, 22 Mm Rohs Compliant: Yes |Wurth Elektronik 861221483003 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.1400 / $5.8000 | Buy Now |
DISTI #
732-6549-ND
|
DigiKey | CAP ALUM 100UF 20% 450V SNAP TH Min Qty: 1 Lead time: 26 Weeks Container: Tray |
97 In Stock |
|
$2.5310 / $5.5300 | Buy Now |
DISTI #
710-861221483003
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In WCAP-AIE8 100uF 450V 20% Snap In RoHS: Compliant | 0 |
|
$2.5300 / $5.5400 | Order Now |
Part Details for 861221483003
861221483003 CAD Models
861221483003 Part Data Attributes
|
861221483003
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
861221483003
Wurth Elektronik
WCAP-AIE8 Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |