Part Details for 861221485013 by Wurth Elektronik
Overview of 861221485013 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 861221485013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y3869
|
Newark | Electrolytic Capacitor, Snap-In, Wcap-Aie8 Series, 150 F, 20%, 450 V, 30 Mm Rohs Compliant: Yes |Wurth Elektronik 861221485013 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.5100 / $7.3600 | Buy Now |
DISTI #
732-6582-ND
|
DigiKey | CAP ALUM 150UF 20% 450V SNAP TH Min Qty: 1 Lead time: 26 Weeks Container: Tray |
48 In Stock |
|
$3.4350 / $6.5500 | Buy Now |
DISTI #
710-861221485013
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In WCAP-AIE8 150uF 450V 20% Snap In RoHS: Compliant | 80 |
|
$3.4300 / $6.5600 | Buy Now |
Part Details for 861221485013
861221485013 CAD Models
861221485013 Part Data Attributes
|
861221485013
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
861221485013
Wurth Elektronik
WCAP-AIE8 Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |