Part Details for 861221485016 by Wurth Elektronik
Overview of 861221485016 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 861221485016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-6634-ND
|
DigiKey | CAP ALUM 270UF 20% 450V SNAP Min Qty: 1 Lead time: 26 Weeks Container: Tray |
40 In Stock |
|
$5.5290 / $10.5500 | Buy Now |
DISTI #
710-861221485016
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In WCAP-AIE8 270uF 450V 20% Snap In RoHS: Compliant | 8 |
|
$5.5200 / $10.5500 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 50 |
|
$4.7043 / $10.0800 | Buy Now |
|
Quest Components | 40 |
|
$6.3000 / $13.5000 | Buy Now |
Part Details for 861221485016
861221485016 CAD Models
861221485016 Part Data Attributes:
|
861221485016
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
861221485016
Wurth Elektronik
WCAP-AIE8 Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |