8613-010-21-13-345
Description: Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Gray Insulator, Receptacle

Overview of 8613-010-21-13-345 by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
86130402123365E1LF Amphenol Communications Solutions 8613 M LF CNR
86130402423365E1LF Amphenol Communications Solutions 8613 M LF CNR
86130102114345E1LF Amphenol Communications Solutions 8613 M LF CNR

CAD Models for 8613-010-21-13-345 by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8613-010-21-13-345 by Amphenol FCi

8613-010-21-13-345
Amphenol FCi
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FCI
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
HE 1001 & DIN 41651 CLASS 3
Body Breadth
0.344 inch
Body Depth
0.693 inch
Body Length
1.26 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
Contact Finish Termination
GOLD
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
1050VAC V
Durability
50 Cycles
Filter Feature
NO
Insulation Resistance
5000000000 Ω
Insulator Color
GRAY
Insulator Material
POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LATCH
Mounting Option 2
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Polarization Key
SHRD CENTER
Rated Current (Signal)
1.5 A
Terminal Length
0.165 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
10
Want to compare parts?
  1. 8613-010-21-13-345
    Amphenol FCi
    Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Gray Insulator, Receptacle
    VS

Alternate Parts for 8613-010-21-13-345

This table gives cross-reference parts and alternative options found for 8613-010-21-13-345. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8613-010-21-13-345, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
86130102113345E1LF 8613 M LF CNR Amphenol Communications Solutions 8613-010-21-13-345 vs 86130102113345E1LF
Part Number Description Manufacturer Compare
8613-010-23-13-355 Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Gray Insulator, Receptacle Amphenol FCi 8613-010-21-13-345 vs 8613-010-23-13-355
8613-010-21-23-345 Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Gray Insulator, Receptacle, Amphenol Communications Solutions 8613-010-21-13-345 vs 8613-010-21-23-345
8613-010-24-23-365 Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Gray Insulator, Receptacle, Amphenol Communications Solutions 8613-010-21-13-345 vs 8613-010-24-23-365
8613-010-24-13-365 Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Gray Insulator, Receptacle Amphenol FCi 8613-010-21-13-345 vs 8613-010-24-13-365
8613-010-23-13-365 Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Gray Insulator, Receptacle Amphenol FCi 8613-010-21-13-345 vs 8613-010-23-13-365
8613-010-23-23-365 Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Gray Insulator, Receptacle Amphenol FCi 8613-010-21-13-345 vs 8613-010-23-23-365
8613-010-21-13-365 Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Gray Insulator, Receptacle, Amphenol Communications Solutions 8613-010-21-13-345 vs 8613-010-21-13-365
8613-010-23-13-385 Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Gray Insulator, Receptacle Amphenol FCi 8613-010-21-13-345 vs 8613-010-23-13-385
8613-010-22-23-385 Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Gray Insulator, Receptacle Amphenol FCi 8613-010-21-13-345 vs 8613-010-22-23-385
8613-010-22-23-345 Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Gray Insulator, Receptacle, Amphenol Communications Solutions 8613-010-21-13-345 vs 8613-010-22-23-345

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8613-010-21-13-345 by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8613-010-21-13-345 by Amphenol FCi

Select Manufacturer
Which Manufacturer of 8613-010-21-13-345 would you like to use for your alert(s)?
  • Please alert me when 8613-010-21-13-345 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8613-010-21-13-345 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8613-010-21-13-345 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8613-010-21-13-345 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8613-010-21-13-345.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8613-010-21-13-345 by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: