Part Details for 86130263030355E1LF by Amphenol FCi
Overview of 86130263030355E1LF by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 86130263030355E1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73490383
|
RS | 86130263030355E1LF-8613 F LF CNR | Amphenol FCI (Amphenol CS) 86130263030355E1LF Min Qty: 600 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6800 | RFQ |
DISTI #
BRG86130263030355E1LF
|
Heilind Electronics | 86130263030355E1LF-8613 F LF C | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG86130263030355E1LF
|
Interstate Connecting Components | 86130263030355E1LF-8613 F LF C | 0 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 3120 |
|
RFQ |
Part Details for 86130263030355E1LF
86130263030355E1LF CAD Models
86130263030355E1LF Part Data Attributes
|
86130263030355E1LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
86130263030355E1LF
Amphenol FCi
Board Connector, 26 Contact(s), 2 Row(s), Female, IDC Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 86130263030355E1LF
This table gives cross-reference parts and alternative options found for 86130263030355E1LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 86130263030355E1LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90327-3326 | Board Connector, 26 Contact(s), 2 Row(s), Female, IDC Terminal, | Molex | 86130263030355E1LF vs 90327-3326 |
0903270326 | Board Connector, 26 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT | Molex | 86130263030355E1LF vs 0903270326 |
746294-6 | CONNECTOR, 26 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE Connectivity | 86130263030355E1LF vs 746294-6 |
746285-6 | 26 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE's AMP | 86130263030355E1LF vs 746285-6 |
746294-6 | 26 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE's AMP | 86130263030355E1LF vs 746294-6 |