Part Details for 86130502214345E1LF by Amphenol FCi
Overview of 86130502214345E1LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86130502214345E1LF | Amphenol Communications Solutions | 8613 M CNR LF |
Price & Stock for 86130502214345E1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73475055
|
RS | 86130502214345E1LF-8613 M CNR LF | Amphenol FCI (Amphenol CS) 86130502214345E1LF Min Qty: 105 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2900 | RFQ |
DISTI #
BRG86130502214345E1LF
|
Heilind Electronics | CONN HEADER VERT 50POS 2.54MM | Americas - 0 in Stock |
|
$1.0776 / $1.1722 | Buy Now |
DISTI #
BRG86130502214345E1LF
|
Interstate Connecting Components | CONN HEADER VERT 50POS 2.54MM | 0 |
|
$1.0776 / $1.1722 | Buy Now |
Part Details for 86130502214345E1LF
86130502214345E1LF CAD Models
86130502214345E1LF Part Data Attributes
|
86130502214345E1LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
86130502214345E1LF
Amphenol FCi
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER PALLADIUM NICKEL | |
Contact Finish Termination | PURE MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 |
Alternate Parts for 86130502214345E1LF
This table gives cross-reference parts and alternative options found for 86130502214345E1LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 86130502214345E1LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10119109-250018LF | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 86130502214345E1LF vs 10119109-250018LF |
8613050102438 | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 86130502214345E1LF vs 8613050102438 |
65863-344P | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 86130502214345E1LF vs 65863-344P |
8614-20-50-2-YO-6-63-LF | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 86130502214345E1LF vs 8614-20-50-2-YO-6-63-LF |
66359-236 | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 86130502214345E1LF vs 66359-236 |
69192-225 | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 86130502214345E1LF vs 69192-225 |
8614-20-50-2-YO-13-LF | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 86130502214345E1LF vs 8614-20-50-2-YO-13-LF |
8614-00-25-2-Y0-2-063-LF | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 86130502214345E1LF vs 8614-00-25-2-Y0-2-063-LF |
10119109-950028LF | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 86130502214345E1LF vs 10119109-950028LF |
10119109-850027LF | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 86130502214345E1LF vs 10119109-850027LF |