Part Details for 86130642113345E1LF by Amphenol FCi
Overview of 86130642113345E1LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86130642113345E1LF | Amphenol Communications Solutions | 8613 M CNR LF |
Price & Stock for 86130642113345E1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73475071
|
RS | 86130642113345E1LF-8613 M CNR LF | Amphenol FCI (Amphenol CS) 86130642113345E1LF Min Qty: 108 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4800 | RFQ |
DISTI #
BRG86130642113345E1LF
|
Heilind Electronics | 86130642113345E1LF-8613 M CNR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG86130642113345E1LF
|
Interstate Connecting Components | 86130642113345E1LF-8613 M CNR | 0 |
|
Buy Now |
Part Details for 86130642113345E1LF
86130642113345E1LF CAD Models
86130642113345E1LF Part Data Attributes
|
86130642113345E1LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
86130642113345E1LF
Amphenol FCi
Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL/GOLD OVER PALLADIUM NICKEL | |
Contact Finish Termination | PURE MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 86130642113345E1LF
This table gives cross-reference parts and alternative options found for 86130642113345E1LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 86130642113345E1LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
89167-364 | Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 86130642113345E1LF vs 89167-364 |
10-96-6640 | Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Molex | 86130642113345E1LF vs 10-96-6640 |
65626-964 | Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 86130642113345E1LF vs 65626-964 |
68480-964HLF | Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 86130642113345E1LF vs 68480-964HLF |
68480-064LF | Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 86130642113345E1LF vs 68480-064LF |
86840-864HLF | Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 86130642113345E1LF vs 86840-864HLF |
68715-564 | Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 86130642113345E1LF vs 68715-564 |
8614-00-32-2-LO-8-329-LF | Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 86130642113345E1LF vs 8614-00-32-2-LO-8-329-LF |
86130648023368E1LF | Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | 86130642113345E1LF vs 86130648023368E1LF |
70247-6453 | Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Molex | 86130642113345E1LF vs 70247-6453 |