Part Details for 8614-00-38-2-Y0-1-063-LF by Amphenol Communications Solutions
Overview of 8614-00-38-2-Y0-1-063-LF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
861400122LO10746LF | Amphenol Communications Solutions | Board to Board connector, Unshrouded Header, Through Hole, Double Row, 12 Position, Right Angle. | |
861400011YO8LF | Amphenol Communications Solutions | Board to Board connector, Unshrouded Header, Through Hole, Single Row, 1 Position, Vertical. | |
861400031YO2319LF | Amphenol Communications Solutions | Board to Board connector, Unshrouded Header, Through Hole, Single Row, 3 Position, Vertical. |
Part Details for 8614-00-38-2-Y0-1-063-LF
8614-00-38-2-Y0-1-063-LF CAD Models
8614-00-38-2-Y0-1-063-LF Part Data Attributes
|
8614-00-38-2-Y0-1-063-LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
8614-00-38-2-Y0-1-063-LF
Amphenol Communications Solutions
Board Connector, 76 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 38 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 8614-00-38-2-Y0-1-063-LF
This table gives cross-reference parts and alternative options found for 8614-00-38-2-Y0-1-063-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8614-00-38-2-Y0-1-063-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90131-0478 | Board Connector, 76 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Molex | 8614-00-38-2-Y0-1-063-LF vs 90131-0478 |
78527-238 | Board Connector, 76 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 8614-00-38-2-Y0-1-063-LF vs 78527-238 |
68839-038LF | Board Connector, 76 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 8614-00-38-2-Y0-1-063-LF vs 68839-038LF |
68513-038LF | Board Connector, 76 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 8614-00-38-2-Y0-1-063-LF vs 68513-038LF |
78580-038LF | Board Connector, 76 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 8614-00-38-2-Y0-1-063-LF vs 78580-038LF |
68839-038LF | Board Connector, 76 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 8614-00-38-2-Y0-1-063-LF vs 68839-038LF |
69292-038LF | Board Connector, 76 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 8614-00-38-2-Y0-1-063-LF vs 69292-038LF |
8614-00-38-2-YO-10-LF | Board Connector, 76 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 8614-00-38-2-Y0-1-063-LF vs 8614-00-38-2-YO-10-LF |
87253-338 | Board Connector, 76 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 8614-00-38-2-Y0-1-063-LF vs 87253-338 |
8-146253-8 | 76 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 8614-00-38-2-Y0-1-063-LF vs 8-146253-8 |