Part Details for 8614-10-09-1-X0-0 by Amphenol FCi
Overview of 8614-10-09-1-X0-0 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 8614-10-09-1-X0-0
8614-10-09-1-X0-0 CAD Models
8614-10-09-1-X0-0 Part Data Attributes
|
8614-10-09-1-X0-0
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
8614-10-09-1-X0-0
Amphenol FCi
Board Connector, 9 Contact(s), 1 Row(s), Female, Crimp Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 |
Alternate Parts for 8614-10-09-1-X0-0
This table gives cross-reference parts and alternative options found for 8614-10-09-1-X0-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8614-10-09-1-X0-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10-01-2093 | Board Connector, 9 Contact(s), 1 Row(s), Female, Crimp Terminal | Molex | 8614-10-09-1-X0-0 vs 10-01-2093 |
51067-0903 | Board Connector, 9 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, | Molex | 8614-10-09-1-X0-0 vs 51067-0903 |
4-175788-9 | 9 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | 8614-10-09-1-X0-0 vs 4-175788-9 |
09-26-0900 | Board Connector, 9 Contact(s), 1 Row(s), Female, Crimp Terminal, | Molex | 8614-10-09-1-X0-0 vs 09-26-0900 |
671-09-00100 | 9 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP | TE Connectivity | 8614-10-09-1-X0-0 vs 671-09-00100 |
MMSS-09-28-L-05.00-S-K | Board Connector, 9 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | 8614-10-09-1-X0-0 vs MMSS-09-28-L-05.00-S-K |
280512-0 | 9 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | 8614-10-09-1-X0-0 vs 280512-0 |
DF3-19S-2C(20) | Board Connector, 9 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Hirose Electric Co Ltd | 8614-10-09-1-X0-0 vs DF3-19S-2C(20) |
671-09-00100 | Board Connector, 9 Contact(s), 1 Row(s), Female, Crimp Terminal | TE Connectivity / Elcon Power Connectors | 8614-10-09-1-X0-0 vs 671-09-00100 |
8-172426-9 | 9 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | 8614-10-09-1-X0-0 vs 8-172426-9 |