Part Details for 861400021YO10LF by Amphenol FCi
Overview of 861400021YO10LF by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 861400021YO10LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_13840157
|
Arrow Electronics | Board to Board connector, Unshrouded Header, Through Hole, Single Row, 2 Position, Vertical Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2220 | Americas - 5750 |
|
$0.0284 | Buy Now |
DISTI #
73484664
|
RS | 861400021YO10LF-8614 M CNR | Amphenol FCI (Amphenol CS) 861400021YO10LF Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0500 | RFQ |
DISTI #
BRG861400021YO10LF
|
Heilind Electronics | 861400021YO10LF-8614 M CNR | Americas - 0 in Stock |
|
$0.0395 / $0.0430 | Buy Now |
DISTI #
BRG861400021YO10LF
|
Interstate Connecting Components | 861400021YO10LF-8614 M CNR | 0 |
|
$0.0395 / $0.0430 | Buy Now |