Part Details for 861400361YO10LF by Amphenol Corporation
Overview of 861400361YO10LF by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 861400361YO10LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
861400361YO10LF
|
Avnet Americas | Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 36 Contacts, Through Hole Straight, FCI 8614 Series - Bulk (Alt: 861400361YO10LF) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4738 / $0.5633 | Buy Now |
DISTI #
51Y9710
|
Avnet Americas | Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 36 Contacts, Through Hole Straight, FCI 8614 Series - Bulk (Alt: 51Y9710) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Bulk | 256 Partner Stock |
|
$0.7840 / $1.1800 | Buy Now |
DISTI #
649-861400361YO10LF
|
Mouser Electronics | Headers & Wire Housings BERGSTIK RoHS: Compliant | 1535 |
|
$0.4760 / $0.7600 | Buy Now |
DISTI #
861400361YO10LF
|
TTI | Headers & Wire Housings BERGSTIK RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk |
Americas - 1500 In Stock |
|
$0.4610 / $0.4840 | Buy Now |
DISTI #
861400361YO10LF
|
Avnet Americas | Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 36 Contacts, Through Hole Straight, FCI 8614 Series - Bulk (Alt: 861400361YO10LF) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4738 / $0.5633 | Buy Now |
DISTI #
51Y9710
|
Avnet Americas | Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 36 Contacts, Through Hole Straight, FCI 8614 Series - Bulk (Alt: 51Y9710) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Bulk | 256 Partner Stock |
|
$0.7840 / $1.1800 | Buy Now |