Part Details for 86152-1000 by Molex
Overview of 86152-1000 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 86152-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIBER OPTIC CONNECTOR ADAPTER, 9/125UM, SINGLE MODE, SIMPLEX | 4 |
|
$7.0275 / $14.0550 | Buy Now |
|
Quest Components | FIBER OPTIC CONNECTOR ADAPTER, 9/125UM, SINGLE MODE, SIMPLEX | 400 |
|
$11.7975 / $13.9425 | Buy Now |
Part Details for 86152-1000
86152-1000 CAD Models
86152-1000 Part Data Attributes:
|
86152-1000
Molex
Buy Now
Datasheet
|
Compare Parts:
86152-1000
Molex
Fiber Optic Connector Adapter, 9/125um, Single Mode, Simplex
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Additional Feature | INSERTION LOSS LESS THAN 0.15 DB TYP | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Fiber Size | 9/125um | |
IEC Conformance | NO | |
Insertion Loss | 0.15 dB | |
MIL Conformance | NO | |
Mode | SINGLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE |