Part Details for 861684-2 by TE Connectivity
Overview of 861684-2 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 861684-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-861684-2-ND
|
DigiKey | CONN LGH PLUG 6POS RECT Min Qty: 25 Lead time: 19 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
861684-2-ND
|
DigiKey | CONN LGH PLUG 6POS RECT Min Qty: 25 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4,257.6376 | Buy Now |
DISTI #
861684-2
|
Avnet Americas | PLUG & END BELL ASSY - Bulk (Alt: 861684-2) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 2 Days Container: Bulk | 0 |
|
$4,010.6946 | Buy Now |
DISTI #
571-861684-2
|
Mouser Electronics | Standard Circular Connector PLUG & END BELL ASSY RoHS: Compliant | 0 |
|
$4,427.5400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$4,366.8100 | Buy Now |
DISTI #
AMP861684-2
|
Heilind Electronics | PLUG & END BELL ASSY | Americas - 0 in Stock |
|
$5,008.9854 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4,260.3300 / $11,313.1500 | Buy Now |
DISTI #
AMP861684-2
|
Interstate Connecting Components | PLUG & END BELL ASSY | 0 |
|
$5,008.9854 | Buy Now |
DISTI #
000000000000911046
|
Sager | Standard Circular Connector PLUG & END BELL ASSY Min Qty: 1 | 0 |
|
$4,470.5200 / $4,644.7000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4,260.3300 / $11,313.1500 | Buy Now |
Part Details for 861684-2
861684-2 CAD Models
861684-2 Part Data Attributes
|
861684-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
861684-2
TE Connectivity
Combination Line Connector, 6 Contact(s), Male, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks, 2 Days | |
Body Breadth | 1.62 inch | |
Body Depth | 1.51 inch | |
Body Length | 2 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Shell Finish | MATTE TIN | |
Shell Material | BRASS | |
Total Number of Contacts | 6 |