There are no models available for this part yet.
Overview of 86170-0400 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
V62/18617-01XE | Texas Instruments | Radiation hardened 3.3V CAN transceiver in space enhanced plastic package with standby mode 8-SOIC -55 to 125 | |
5962-9861701QCA | Texas Instruments | Hex Inverter Buffers/Drivers With Open-Collector High-Voltage Outputs 14-CDIP -55 to 125 |
Price & Stock for 86170-0400 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | SINGLE MODE, SIMPLEX FIBER OPTIC ADAPTER | 38 |
|
$7.8650 / $12.1000 | Buy Now |
CAD Models for 86170-0400 by Molex
Part Data Attributes for 86170-0400 by Molex
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
not_compliant
|
Additional Feature
|
INSERTION LOSS LESS THAN 0.15 DB TYP
|
Connection Type
|
SIMPLEX
|
Connector Type
|
FIBER OPTIC CONNECTOR ADAPTER
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|
Contact Style
|
OPTICAL FIBER
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
Insertion Loss
|
0.15 dB
|
MIL Conformance
|
NO
|
Mode
|
SINGLE
|
Mounting Type
|
PANEL
|
Option
|
GENERAL PURPOSE
|