There are no models available for this part yet.
Overview of 86177-4 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 86177-4 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34B2402
|
Newark | 26 Modiv Hsg Comp Dr .100Cl Rohs Compliant: Yes |Amp Te Connectivity 86177-4 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7400 | Buy Now | |
DISTI #
3937-86177-4-ND
|
DigiKey | CONN RCPT HSG 26POS 2.54MM Min Qty: 1 Lead time: 51 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$9.4363 / $11.8000 | Buy Now | |
DISTI #
A25817-ND
|
DigiKey | CONN RCPT HSG 26POS 2.54MM Min Qty: 1 Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2711 | Buy Now | |
DISTI #
86177-4
|
Avnet Americas | Conn Housing RCP 26 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 86177-4) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0603 | Buy Now | |
DISTI #
571-86177-4
|
Mouser Electronics | Headers & Wire Housings 26 HSG COMP DR .100CL RoHS: Compliant | 0 |
|
$5.2700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1 Container: Box | 0Box |
|
$4.9700 | Buy Now | ||
DISTI #
AMP86177-4
|
Heilind Electronics | 26 MODIV HSG COMP DR .100CL | Americas - 0 in Stock |
|
$6.2014 | Buy Now | |
Onlinecomponents.com | 26 MODIV HSG COMP DR .100CL RoHS: Compliant |
1017 In Stock |
|
$5.4500 / $9.7300 | Buy Now | ||
DISTI #
51536319
|
Verical | Conn Housing RCP 26 POS 2.54mm Crimp ST Cable Mount Black Package Min Qty: 10 Package Multiple: 5 Date Code: 1403 | Americas - 1015 |
|
$7.3060 / $12.6490 | Buy Now | |
DISTI #
AMP86177-4
|
Interstate Connecting Components | 26 MODIV HSG COMP DR .100CL | 0 |
|
$6.2014 | Buy Now |
CAD Models for 86177-4 by TE Connectivity
Part Data Attributes for 86177-4 by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Factory Lead Time
|
16 Weeks
|
Additional Feature
|
AMPMODU
|
Body Breadth
|
0.24 inch
|
Body Depth
|
0.24 inch
|
Body Length
|
1.3 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
4.448 N
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
GLASS FILLED POLYAMIDE
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
3A
|
Mating Contact Pitch
|
0.1 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
CSA, LR, U
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
26
|
UL Flammability Code
|
94V-0
|
Withdrawl Force-Min
|
.556 N
|
Alternate Parts for 86177-4
This table gives cross-reference parts and alternative options found for 86177-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 86177-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
77317-522-26LF | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator | Amphenol FCi | 86177-4 vs 77317-522-26LF |
77317-522-26LF | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, | Amphenol Communications Solutions | 86177-4 vs 77317-522-26LF |
77317-503-26LF | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, | Amphenol Communications Solutions | 86177-4 vs 77317-503-26LF |
77317-504-26LF | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator | Amphenol FCi | 86177-4 vs 77317-504-26LF |
77317-503-26LF | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator | Amphenol FCi | 86177-4 vs 77317-503-26LF |
34826300 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | W+P Products GmbH | 86177-4 vs 34826300 |
77317-501-26LF | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, | Amphenol Communications Solutions | 86177-4 vs 77317-501-26LF |
77317-822-26LF | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator | Amphenol FCi | 86177-4 vs 77317-822-26LF |
77317-422-26LF | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator | Amphenol FCi | 86177-4 vs 77317-422-26LF |
77317-515-26LF | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, | Amphenol Communications Solutions | 86177-4 vs 77317-515-26LF |