Part Details for 861V509ER6 by Winchester Interconnect
Overview of 861V509ER6 by Winchester Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 861V509ER6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
991-1044-ND
|
DigiKey | CONN F JACK STR 75 OHM EDGE MNT Min Qty: 1 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.4540 / $16.3000 | Buy Now |
DISTI #
678-861V509ER6
|
Mouser Electronics | RF Connectors / Coaxial Connectors V-BITE "F" JACK REFLOW RG6 AND RG59 RoHS: Compliant | 211 |
|
$12.4500 / $19.5600 | Buy Now |
|
Onlinecomponents.com |
205 On Order |
|
$12.6400 / $18.9900 | Buy Now | |
|
CDM Electronics | F V-Bite jack reflow RG6 and RG59 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics |
205 On Order |
|
$12.6400 / $18.9900 | Buy Now |
Part Details for 861V509ER6
861V509ER6 CAD Models
861V509ER6 Part Data Attributes:
|
861V509ER6
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
861V509ER6
Winchester Interconnect
RF Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER INTERCONNECT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Winchester Interconnect | |
Body/Shell Style | JACK | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Operating Frequency-Max | 3 GHz | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | SOLDER AND SURFACE MOUNT | |
Total Number of Contacts | 1 | |
VSWR | 1.5 |