-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
862-10-002-00-180000-ND
|
DigiKey | CONN HEADER VERT 2POS 1.78MM Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
49 In Stock |
|
$9.0915 / $15.0400 | Buy Now |
DISTI #
575-8621000200180000
|
Mouser Electronics | Headers & Wire Housings STANDARD PIN HEADER RoHS: Compliant | 92 |
|
$2.6500 / $4.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$8.1600 | Buy Now |
|
Bisco Industries | 55 |
|
Buy Now | ||
DISTI #
66762954
|
Verical | Conn Unshrouded Header HDR 2 POS 1.77mm Solder ST Top Entry Thru-Hole Min Qty: 3 Package Multiple: 1 | Americas - 55 |
|
$7.1074 / $23.2742 | Buy Now |
DISTI #
000000000005708201
|
Sager | Headers & Wire Housings STANDARD PIN HEADER Min Qty: 50 | 0 |
|
$1.1400 / $13.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
862-10-002-00-180000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
862-10-002-00-180000
Mill-Max Mfg Corp
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.78 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |