Part Details for 862-40-010-00-180000 by Mill-Max Mfg Corp
Overview of 862-40-010-00-180000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 862-40-010-00-180000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
862-40-010-00-180000-ND
|
DigiKey | CONN HEADER VERT 10POS 1.78MM Min Qty: 56 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.9289 | Buy Now |
DISTI #
575-8624001000180000
|
Mouser Electronics | Headers & Wire Housings STANDARD PIN HEADER RoHS: Compliant | 0 |
|
$3.5100 / $4.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 56 Package Multiple: 28 Container: Tube | 0Tube |
|
$9.0800 | Buy Now |
DISTI #
000000000005708246
|
Sager | Headers & Wire Housings STANDARD PIN HEADER Min Qty: 50 | 0 |
|
$1.7200 / $15.0600 | Buy Now |
Part Details for 862-40-010-00-180000
862-40-010-00-180000 CAD Models
862-40-010-00-180000 Part Data Attributes:
|
862-40-010-00-180000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
862-40-010-00-180000
Mill-Max Mfg Corp
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.78 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |
Alternate Parts for 862-40-010-00-180000
This table gives cross-reference parts and alternative options found for 862-40-010-00-180000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 862-40-010-00-180000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
26-20-2104 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 862-40-010-00-180000 vs 26-20-2104 |
1-647109-0 | CONNECTOR, 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 862-40-010-00-180000 vs 1-647109-0 |
95244-703-10 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 862-40-010-00-180000 vs 95244-703-10 |
RMTB1-10PL201 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | ITT Interconnect Solutions | 862-40-010-00-180000 vs RMTB1-10PL201 |
6170101C1301 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 862-40-010-00-180000 vs 6170101C1301 |
8614-00-10-1-Y0-1-696 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 862-40-010-00-180000 vs 8614-00-10-1-Y0-1-696 |
54101-T08-10-A03RLF | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 862-40-010-00-180000 vs 54101-T08-10-A03RLF |
95820-210E1 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 862-40-010-00-180000 vs 95820-210E1 |
8614-00-10-1-Y0-15-316-LF | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 862-40-010-00-180000 vs 8614-00-10-1-Y0-15-316-LF |
CH31102H201 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Cvilux Corporation | 862-40-010-00-180000 vs CH31102H201 |